Texas Instruments TMS320C6454BGTZA

Fixed Point Digital Signal Processor -Dsp, 64 Bit, 1Ghz, Fcbga-697
$ 229.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6454BGTZA.

Texas Instruments

Datasheet233 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet232 pages13 years ago
Datasheet232 pages13 years ago
Datasheet232 pages14 years ago
Datasheet232 pages14 years ago
Datasheet222 pages14 years ago
Datasheet231 pages14 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+8.25%

CAD Models

Download Texas Instruments TMS320C6454BGTZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 229.95
$ 228.825
$ 228.825
Stock
89,274
93,293
93,293
Authorized Distributors
3
3
3
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
-
-
Interface
Ethernet, I2C, PCI
Ethernet, I2C, PCI
Ethernet, I2C, PCI
Memory Type
DDR2, SDRAM, SRAM
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
1 kHz
-
-
Min Supply Voltage
1.2125 V
-
-
Max Supply Voltage
3.46 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6454BGTZA.

Related Parts

Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6454BGTZA provided by its distributors.

Fixed Point Digital Signal Processor -Dsp, 64 Bit, 1Ghz, Fcbga-697
C64x+ fixed point DSP- up to 1GHz, 64-Bit EMIFA, 32/16 Bit DDR2, 1 Gbps Ethernet 697-FCBGA -40 to 105
DSP Fixed-Point 32bit 1GHz 8000MIPS 697-Pin FCBGA Tray
Host Interface I2C McBSP PCI 10/100/1000Ethernet MAC 697-BFBGA FCBGA DDR2SDRAM SRAM ACTIVE (Last Updated: 4days ago) digital signal processor 3.46V 4.340114g 1GHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.