Texas Instruments TMS320C6424ZDU4

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 90
$ 30.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6424ZDU4.

Texas Instruments

Datasheet247 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet246 pages14 years ago
Datasheet222 pages14 years ago
Datasheet246 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-5.32%

CAD Models

Download Texas Instruments TMS320C6424ZDU4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320DM6431ZDU3
IC DGTL MEDIA PROCESSOR 376-BGA / DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 376-Pin BGA
Texas InstrumentsTMS320DM6431ZDUQ3
DSP Fixed-Point 16-Bit 300MHz 2400MIPS 376-Pin BGA
Analog DevicesADSP-BF606BBCZ-4
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA160
Analog DevicesADSP-BF538BBCZ-5A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA316
Analog DevicesADSP-BF526KBCZ-3
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Texas InstrumentsTMS320C6748BZWTD4E
Fixed/Floating Point Digital Signal Processor 361-NFBGA -40 to 90

Descriptions

Descriptions of Texas Instruments TMS320C6424ZDU4 provided by its distributors.

C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 376-BGA 0 to 90
DSP Fixed-Point 32-Bit 400MHz 3200MIPS 376-Pin BGA
1.8V,3.3V 10,100 Ethernet MAC,EBI,EMI,HPI,I2C,McASP,McBSP,UART 32bit C64x 240KB ROM 64KB 1V,1.71V,2.97V 1.26V,1.89V,3.63V 400MHz BGA , 1.88mm
EBI/EMI HPI I2C McASP McBSP UART 10/100Ethernet MAC 376-BBGA Exposed Pad ACTIVE (Last Updated: 4days ago) 320C6424 digital signal processor 1.05V 1.20V 2.48mm 400MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.