Texas Instruments TMS320C6414TBZLZA8

Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105
$ 202.905

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6414TBZLZA8.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet142 pages18 years ago
Datasheet16 pages19 years ago
Datasheet18 pages22 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6414TBZLZA8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 202.905
$ 186.671
Stock
134,290
97,376
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
16 b
16 b
Interface
PCI
PCI
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
850 MHz
850 MHz
Min Supply Voltage
-
1.16 V
Max Supply Voltage
-
1.24 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6414TBZLZA8.

Descriptions

Descriptions of Texas Instruments TMS320C6414TBZLZA8 provided by its distributors.

Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105
FIXED-POINT DIGITAL SIGNAL PROCESSORS | IC FIXED-POINT DSP 532-FCBGA
DSP- C6000 High Performance Fixed-Pt Dig Signal Processor
DSP Fixed-Point 32-Bit 850MHz 6800MIPS 532-Pin FCBGA
TMS320C6414T/15T/16T Surface Mount Fixed Point ROHS3Compliant digital signal processor -40C~105C TC External 850MHz 1.20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.