Texas Instruments TMS320C6414TBGLZA7

C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA -40 to 105
$ 185.087
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6414TBGLZA7.

Texas Instruments

Datasheet147 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet142 pages18 years ago
Datasheet16 pages19 years ago
Datasheet18 pages22 years ago

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6414TBGLZA7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 185.087
$ 136.2
Stock
271,544
149,063
Authorized Distributors
0
3
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
16 b
16 b
Interface
PCI
PCI
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
720 MHz
720 MHz
Min Supply Voltage
1.16 V
1.16 V
Max Supply Voltage
1.24 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6414TBGLZA7.

Descriptions

Descriptions of Texas Instruments TMS320C6414TBGLZA7 provided by its distributors.

C64x fixed point DSP- up to 1GHz, McBSP 532-FCBGA -40 to 105
DSP- C6000 High Performance Fixed-Pt Dig Signal Processor
DSP Fixed-Point 32-Bit 720MHz 5760MIPS 532-Pin FCBGA
Host Interface McBSP PCI UTOPIA 532-BFBGA FCBGA ACTIVE (Last Updated: 6days ago) 320C6414 digital signal processor 1.20V 3.131403g 720MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.