Texas Instruments TMS320C6412AZDKA5

C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA -40 to 105
$ 99.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6412AZDKA5.

HQonline

Datasheet163 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments TMS320C6412AZDKA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 99.524
$ 67.253
$ 67.253
Stock
76,180
86,619
86,619
Authorized Distributors
5
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
548
548
548
Data Bus Width
16 b
16 b
16 b
Interface
PCI
PCI
PCI
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.36 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6412AZDKA5.

Descriptions

Descriptions of Texas Instruments TMS320C6412AZDKA5 provided by its distributors.

C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA -40 to 105
IC FIXED-POINT DSP 548-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA Tray
3.3V Host Interface,McBSP,PCI 32bit C64x 288KB EXTERNAL 1.36V 3.46V 500MHz BGA , 2.05mm
Host Interface McBSP PCI 548-FBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.40V 2.44611g 500MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.