Texas Instruments TMS320C6412AGNZ6

C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA 0 to 90
$ 73.98
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6412AGNZ6.

Texas Instruments

Datasheet163 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet161 pages14 years ago
Datasheet161 pages15 years ago
Datasheet162 pages18 years ago
Datasheet20 pages0 years ago
Datasheet23 pages20 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6412AGNZ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.98
$ 78.275
Stock
154,814
342,013
Authorized Distributors
2
5
Case/Package
FCBGA
FCBGA
Number of Pins
548
548
Data Bus Width
16 b
16 b
Interface
PCI
PCI
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
RAM Size
-
-
Max Frequency
600 MHz
600 MHz
Min Supply Voltage
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6412AGNZ6.

Descriptions

Descriptions of Texas Instruments TMS320C6412AGNZ6 provided by its distributors.

C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA 0 to 90
DSP Fixed-Point 32bit 600MHz 4800MIPS 548-Pin FCBGA Tray
Host Interface McBSP PCI 548-BBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.40V 3.599g 600MHz 16b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6412AGNZ6.