Texas Instruments TMS320C6202GLS250

3.3V McBSP 16bit C62x 128KB EXTERNAL 256KB 1.8V 3.46V 250MHz FCBGA-384 , 18mm*18mm*3mm
$ 177.548
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6202GLS250.

Texas Instruments

Datasheet110 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages23 years ago

DigiKey

Augswan

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6202GLS250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
Texas InstrumentsTMS32C6203BGNZA250
FIXED-POINT DIGITAL SIGNAL PROCESSOR | IC FIXED POINT DSP 352-FCBGA
Texas InstrumentsTMS320C6418GTS600
IC DSP FIXED-POINT 288-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS 288-Pin FCBGA
NXP SemiconductorsMSC8122TVT4800V
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 300MHz, CMOS, PBGA431
NXP SemiconductorsMSC8101VT1250F
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 62.5MHz, CMOS, PBGA332

Descriptions

Descriptions of Texas Instruments TMS320C6202GLS250 provided by its distributors.

3.3V McBSP 16bit C62x 128KB EXTERNAL 256KB 1.8V 3.46V 250MHz FCBGA-384 , 18mm*18mm*3mm
Fixed-Point Digital Signal Processor 384-FCBGA
DSP Fixed-Point 16bit 250MHz 2000MIPS 384-Pin FCBGA
Digital Signal Processor IC; Series:C6000 DSPs; DSP Type:Fixed Point; MMAC:600; Core Frequency Typ:250MHz; Memory Size, RAM:3Mbit; External Memory Supported:SDRAM, SBRAM, SRAM, EPROM; Interface:SPI; Supply Voltage Min:3.14V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C6202GLS-250