Texas Instruments TMS320C5532AZHHA10

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
$ 2.959
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5532AZHHA10.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet156 pages12 years ago
Datasheet156 pages12 years ago
Datasheet155 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5532AZHHA10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 3.5
$ 3.5
Stock
75,920
238,137
238,137
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
32 b
32 b
32 b
Interface
I2C, MMC, SD, SPI, UART
EBI/EMI, I2C, MMC, McASP, SD, SPI, UART, USB
EBI/EMI, I2C, MMC, McASP, SD, SPI, UART, USB
Memory Type
-
EEPROM
EEPROM
Memory Size
128 kB
128 kB
128 kB
RAM Size
64 kB
256 kB
256 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
1.24 V
1.24 V
1.24 V
Max Supply Voltage
1.43 V
1.43 V
1.43 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5532AZHHA10.

Descriptions

Descriptions of Texas Instruments TMS320C5532AZHHA10 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
1.8V,2.5V,2.75V,3.3V I2C,I2S,MMC,SD,SPI,UART 32bit C55x 64KB ROM 128KB 1.05V 100MHz BGA
DSP Fixed-Point 32-Bit 100MHz 100MIPS 144-Pin BGA MICROSTAR
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.