Texas Instruments TMS320C5517AZCH20

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 200MHz 196-Pin NFBGA Tray
$ 8.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5517AZCH20.

Texas Instruments

Datasheet197 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet197 pages12 years ago
Datasheet198 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TMS320C5517AZCH20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.528
$ 9.597
Stock
207,387
204,928
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
196
196
Data Bus Width
16 b
16 b
Interface
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, I2S, SPI, UART, USART, USB
Memory Type
-
-
Memory Size
128 kB
128 kB
RAM Size
320 kB
320 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
-
1.05 V
Max Supply Voltage
-
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Texas InstrumentsTMS320VC5504ZCH
Low-Power Fixed-Point Digital Signal Processor 196-NFBGA
Texas InstrumentsTMS320VC5404PGE
TEXAS INSTRUMENTS TMS320VC5404PGE16BIT DSP, SMD, 320VC5404, LQFP144
Analog DevicesADSP-BF522BBCZ-3A
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA
Analog DevicesADSP-BF514BBCZ-3
Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty

Descriptions

Descriptions of Texas Instruments TMS320C5517AZCH20 provided by its distributors.

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 200MHz 196-Pin NFBGA Tray
Low power C55x fixed point DSP- up to 200MHz, USB, LCD interface, FFT HWA, SAR ADC 196-NFBGA -10 to 70
1.8V,2.75V,3.3V EBI,EMI,I2C,I2S,MMC,McBSP,McSPI,SD,SPI,UART,UHPI,USART,USB 16bit C55x 320KB ROM 128KB 1.65V,2.48V,2.97V 1.98V,3.02V,3.63V 200MHz BGA , 1.3mm
EBI/EMI I2C I2S McBSP McSPI MMC/SD SPI UART/USART UHPI USB 196-LFBGA ACTIVE (Last Updated: 3days ago) 320C5517 digital signal processor 1.05V 1.3V 1.4V 1.3mm 200MHz 320kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.