Texas Instruments TMS320C5515AZCH10

DSP Fixed-Point 32bit 100MHz 200MIPS 196-Pin NFBGA Tray / IC DSP FIXED-POINT 196NFBGA
$ 7.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5515AZCH10.

Farnell

Datasheet159 pages12 years ago

Texas Instruments

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5515AZCH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.263
$ 8.764
Stock
167,132
104,107
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
196
196
Data Bus Width
16 b
32 b
Interface
EBI/EMI, Ethernet, I2C, MMC, McASP, SD, SPI, UART, USART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
Memory Type
-
-
Memory Size
128 kB
128 kB
RAM Size
320 kB
320 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.24 V
1.24 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5515AZCH10.

Related Parts

Texas InstrumentsTMS320VC5504ZCH
Low-Power Fixed-Point Digital Signal Processor 196-NFBGA
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320C5515AZCH10 provided by its distributors.

DSP Fixed-Point 32bit 100MHz 200MIPS 196-Pin NFBGA Tray / IC DSP FIXED-POINT 196NFBGA
Low power C55x fixed point DSP- up to 120MHz, USB, LDC interface, FFT HWA, SAR ADC 196-NFBGA 0 to 0
320KB 100MHz BGA-196 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA ACTIVE (Last Updated: 6days ago) 320C5515 digital signal processor 1.30V 1.3mm 100MHz 320kB
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 32bit C55x 320KB ROM 128KB 1.24V,1.65V,1.8V,2.97V 1.43V,3.6V,3.63V 100MHz BGA , 10mm*10mm*860¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320C5515AZCH10.