Texas Instruments TMS320C54V90PGE

DSP (DSP Only) for Embedded V90 Modem Solution [Not ecommended For New Designs (N ND)] 144-LQFP
$ 17.45

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C54V90PGE.

Texas Instruments

Datasheet88 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet2 pages23 years ago
Technical Drawing2 pages26 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C54V90PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm
Texas InstrumentsTMS320VC5409APGE12
3.3V Host Interface,McBSP 16bit C54x 64KB ROM 32KB 1.5V 3.6V 120MHz QFP , 1.45mm
Texas InstrumentsTMS320VC5402PGE100
IC DIG SIG PROCESSOR 144-LQFP / DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin LQFP Tray
Analog DevicesADSP-BF516KSWZ-3
Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor
Analog DevicesADSP-BF533SKSTZ-5V
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 400MHz, CMOS, PBGA168

Descriptions

Descriptions of Texas Instruments TMS320C54V90PGE provided by its distributors.

DSP (DSP Only) for Embedded V90 Modem Solution [Not ecommended For New Designs (N ND)] 144-LQFP
TMS320C54x Surface Mount Fixed Point ROHS3Compliant DSP 0C~100C TC ROM (256kB) 117MHz 1.50V
Digital Signal Processor IC; Series:C5000 DSPs; DSP Type:Fixed Point; Core Frequency Typ:117MHz; Memory Size, RAM:80KB; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:144-LQFP; No. of Pins:144 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.