Texas Instruments TMS320C28346ZFETR

C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
$ 24.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28346ZFETR.

Texas Instruments

Technical Drawing2 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-9.44%

CAD Models

Download Texas Instruments TMS320C28346ZFETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.46
$ 27.645
$ 27.645
Stock
104,203
266,207
266,207
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
300 MHz
300 MHz
Number of I/Os
-
88
88
Interface
-
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
-
ROM
ROM
Memory Size
-
16 kB
16 kB
Min Supply Voltage
-
1.05 V
1.05 V
Max Supply Voltage
-
3.46 V
3.46 V
Peripherals
-
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments TMS320C28346ZFETR provided by its distributors.

C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105
516KB ROM 1 1.1V 1.26V,3.46V 300MHz 3.3V CAN,EBI,EMI,I2C,McBSP,SCI,SPI C28x BGA , 17mm*17mm
Microcontroller, 32-Bit, C28X CPU, 300MHz, CMOS, PBGA256

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.