Texas Instruments TMS27PC512-120FML

Otp Rom, 64KX8, 120NS PQCC32 / Memory IC
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27PC512-120FML.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.561
Stock
96,524
101,749
Authorized Distributors
1
1
Case/Package
PLCC
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TMS27PC512-120FML provided by its distributors.

OTP ROM, 64KX8, 120NS PQCC32 / Memory IC
EPROM OTP 512K-bit 64K x 8 120ns 32-Pin PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.