Texas Instruments TMS27PC256-12FML

TMS27C256 32768 By 8-BIT Uv Erasable TMS27PC256 32768 By 8-BIT

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27PC256-12FML.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.435
Stock
112,503
54,324
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
32
Memory Type
-
EPROM, EPROMs, OTP
Density
-
-
Address Bus Width
-
-
Access Time
-
120 ns
Frequency
-
120 GHz
Interface
-
Parallel
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27PC256-12FML provided by its distributors.

TMS27C256 32768 BY 8-BIT UV ERASABLE TMS27PC256 32768 BY 8-BIT
32K X 8 OTPROM 120 ns PQCC32
standard package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.