Texas Instruments TMS27C291-35JL

IC EPROM 16KBIT PARALLEL 24DIP / EPROM - UV Memory IC 16Kbit Parallel 35 ns 24-DIP
$ 7.684

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C291-35JL.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.684
$ 8.34
$ 8.34
Stock
181,750
49,781
49,781
Authorized Distributors
2
1
1
Case/Package
-
DIP
DIP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C291-35JL provided by its distributors.

IC EPROM 16KBIT PARALLEL 24DIP / EPROM - UV Memory IC 16Kbit Parallel 35 ns 24-DIP
IC EPROM 16KBIT PARALLEL 24DIP
UVPROM, 2KX8, 35NS, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.