Texas Instruments TMS27C256-20JL

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C256-20JL.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 36.81
Stock
21,579
62,850
Authorized Distributors
0
1
Case/Package
CDIP
-
Number of Pins
-
-
Density
-
-
Access Time
-
200 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C256-20JL provided by its distributors.

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70
IC 27C256 EPROM Memory 256Kb (32K x 8) Parallel 200ns DIP-28 UV
256 kbit 75ns 32 k x 8 5.5V 200ns Parallel CDIP-28
8-BIT PROGRAMMABLE READ-ONLY MEMORIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS27C256-20-JL
  • TMS27C256-20JL.