Texas Instruments TMS27C256-15JL

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C256-15JL.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 30.854
Stock
21,896
55,585
Authorized Distributors
0
1
Case/Package
CDIP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
150 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments TMS27C256-15JL provided by its distributors.

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70
IC MCU 16BIT 64KB FLASH 80LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 27C256-15JL
  • TMS27C256-15-JL