Texas Instruments TMS27C256-12JL

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C256-12JL.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.45
$ 3.45
Stock
24,345
283,920
283,920
Authorized Distributors
0
4
4
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Memory Type
-
EPROM, EPROMs
EPROM, EPROMs
Density
-
256 kb
256 kb
Address Bus Width
-
-
-
Access Time
120 ns
120 ns
120 ns
Frequency
-
120 GHz
120 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C256-12JL provided by its distributors.

262 144-Bitprogrammable ead-Only Memory 28-CDIP 0 to 70
IC 27C256 EPROM Memory 256Kb (32K x 8) Parallel 120ns DIP-28 UV
256Kbit 13V 32Kx8 4.5V 30mA 5.5V Parallel DIP 5.08mm
EPROM UV 256K-bit 32K x 8 120ns 28-Pin CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS27C256-12-JL