Texas Instruments TMS27C040-15JL

4 194 304-Bit Programmable ead-Only Memory 32-CDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C040-15JL.

Texas Instruments

Datasheet12 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 27.663
Stock
15,583
60,444
Authorized Distributors
0
3
Case/Package
CDIP
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
150 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C040-15JL provided by its distributors.

4 194 304-Bit Programmable ead-Only Memory 32-CDIP 0 to 70
IC EPROM Memory 4Mb (512K x 8) Parallel 150ns DIP-32 UV
512K X 8 UVPROM 150 ns CDIP32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS27C040-15-JL