Texas Instruments TMS27C010A-10JL

131072 By 8-BIT Programmable Read-only Memory Uvprom, 128KX8, 100NS, Cmos, CDIP32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C010A-10JL.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 4.29
Stock
24,869
634,883
Authorized Distributors
0
4
Case/Package
CDIP
DIP
Number of Pins
32
32
Memory Type
-
EPROM, EPROMs
Density
-
1 Mb
Address Bus Width
-
-
Access Time
100 ns
100 ns
Frequency
-
100 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C010A-10JL provided by its distributors.

131072 BY 8-BIT PROGRAMMABLE READ-ONLY MEMORY UVPROM, 128KX8, 100ns, CMOS, CDIP32
1 048 576-Bit Programmable ead-Only Memory 32-CDIP 0 to 70
IC EPROM Memory 2Mb (256K x 8) Parallel 100ns 5V UV DIP-32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS27C010A10JL