
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TMP6431DYAR | 3,000 | 3K | |||||||||
| DigiKey | 296-TMP6431DYARCT-ND | 2,927 | 1 | Cut Tape | ||||||||
| Mouser | 595-TMP6431DYAR | 2,719 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TMP6431DYAR | 3,000 | 275 | 14h | ||||||||
| Worldway Electronics | TMP6431DYAR | 29,599 | 7 | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Texas Instruments TMP6431DYAR.
Download Texas Instruments TMP6431DYAR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Texas Instruments TMP6431DYAR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TMP6431DYAR.