
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-TMP6131DECT | 27,240 | 575 | 9h | ||||||||
| Worldway Electronics | TMP6131DECT | 19,984 | 7 | Tape & Reel | 3h | |||||||
| Esaler Electronic | TMP6131DECT | 250 | 2d | |||||||||
| Easev | TMP6131DECT | 5,163 | >1wk | |||||||||
| UnikeyIC | TMP6131DECT | 59,250 | 38 | Tape & Reel | 10h |
Download datasheets and manufacturer documentation for Texas Instruments TMP6131DECT.
Download Texas Instruments TMP6131DECT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments TMP6131DECT provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
Download datasheets and manufacturer documentation for Texas Instruments TMP6131DECT.