Texas Instruments TMP411DQDGKRQ1

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin VSSOP T/R
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP411DQDGKRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages12 years ago
Datasheet38 pages13 years ago
Datasheet35 pages13 years ago
Datasheet35 pages13 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
-59.99%

CAD Models

Download Texas Instruments TMP411DQDGKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.972
$ 0.699
$ 0.699
Stock
184,791
856,912
856,912
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.375 B
-
-
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMP75AIDGKR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431ADGKR
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsTMP431CDGKR
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments TMP411DQDGKRQ1 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin VSSOP T/R
Automotive, remote and local temperature sensor with N-factor and series resistance correction 8-VSSOP -40 to 125
IC REMOTE/LOC TEMP SENSOR 8VSSOP
SENSOR DIGITAL -40C-125C 8VSSOP
VSSOP-8-0.65mm Temperature Sensors ROHS
-64¡ãC~191¡ãC ¡À2.5¡ãC VSSOP-8 , 950¦Ìm
TMP411-Q1 AUTOMOTIVE GRADE, REMO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.