Texas Instruments TMP300BIDCKT

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP300BIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

Augswan

Arrow Electronics

CAD Models

Download Texas Instruments TMP300BIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
Stock
1,875,171
715,650
Authorized Distributors
0
2
Case/Package
SC
SC
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTMP20AIDCKT
Analog Voltage Output Sensor, 10ohm, 2.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLMT85DCKT
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLMT84DCKT
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS

Descriptions

Descriptions of Texas Instruments TMP300BIDCKT provided by its distributors.

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
1.8V, RESISTOR-PROGRAMMABLE TEMPERATURE SWITCH AND ANALOG OUT TEMPERATURE SENSOR IN SC70 Single Trip Point Switch/Digital Sensor, 210000ohm, 2Cel, Rectangular, 6 Pin, Surface Mount
TEMP SWITCH W/ SENSOR, +/-1DEGC, SC70-6; Type de sortie CI: Drain ouvert; Gamme de précision de détection: ± 6°C; Capture de température min.: -40°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: SC-70;
Temp Switch W/ Sensor, +/-1Degc, Sc70-6; Ic Output Type:Open Drain; Sensing Accuracy Range:± 6°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sc-70; No. Of Pins:6Pins; Supply Voltage Min:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP300BIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP300BIDCKT .