Texas Instruments TMP300BIDCKR

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP300BIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages19 years ago

Augswan

Inventory History

3 month trend:
+36.29%

CAD Models

Download Texas Instruments TMP300BIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 2.048
Stock
615,038
1,714,421
Authorized Distributors
2
1
Case/Package
SC
SC
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
Analog
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMP300BQDCKRQ1
Single Trip Point Switch/Digital Sensor, 2Cel, Rectangular, 6 Pin, Surface Mount
Texas InstrumentsTMP20AIDCKR
SENSOR TEMP ANLG VOLT SC-70-5 / Temp Sensor Analog 5-Pin SC-70 T/R
Texas InstrumentsLMT85QDCKTQ1
Automotive Grade, 1.8V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
MicrochipMCP9700T-H/LT
SENSOR ANALOG -40C-150C SC70 / Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5
Analog DevicesTMP05BKSZ-REEL7
Temperature Sensor, 150Deg C, Sc-70-5 Rohs Compliant: Yes |Analog Devices, Inc. TMP05BKSZ-REEL7

Descriptions

Descriptions of Texas Instruments TMP300BIDCKR provided by its distributors.

Resistor-Programmable, up to 18V-Capable Temp Switch and Analog Out Sensor 6-SC70 -40 to 125
DIGITAL TEMP SENSOR-SINGLE TRIP POINT 6Cel RECTANGULAR SURFACE MOUNT
Thermostat ±2°C Analog SMD 6-Pin SC-70 T/R
Board Mount Temperature Sensors 1.8V,Resistor-Prgrm Temp Switch
IC RES-PROG TEMP SWITCH SC70-6
SC-70-6 Thermostat Switches ROHS
THERMOSTAT PROG ACTIVE LO SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.