Texas Instruments TMP20AIDCKT

Analog Voltage Output Sensor, 10ohm, 2.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
$ 0.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP20AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP20AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.587
Stock
278,308
348,904
Authorized Distributors
1
3
Case/Package
SC
SC
Number of Pins
5
5
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
2.5 %
Interface
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsLMT85DCKT
1.8V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Temp Sensor Analog Automotive 5-Pin SC-70 T/R / SENSOR TEMP ANLG VOLT SC-70-5
MicrochipMCP9700T-E/LT
Analog Voltage Output Sensor, 12 Bit(s), 6Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLMT84DCKT
1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
Texas InstrumentsLMT86DCKT
2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150
MicrochipMCP9701T-E/LT
Analog Output Temperature Sensor, 3.1 to 5.5V, SC70-5, RoHS

Descriptions

Descriptions of Texas Instruments TMP20AIDCKT provided by its distributors.

Analog Voltage Output Sensor, 10ohm, 2.5Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Analog Out Temperature Sensor 5-SC70 -55 to 125
±2.5°C Low-Power, Analog Out TEMPERATURE SENSOR
TEXAS INSTRUMENTS - TMP20AIDCKT - IC, TEMP SENSOR, ANLG OUT, 5SC70
Temp Sensor Analog 5-Pin SC-70 T/R
IC, TEMP SENSOR, ANLG OUT, 5SC70; Type de sortie CI: Analogique; Gamme de précision de détection: ± 2.5°C; Capture de température min.: -55°C; Capture de température max..: +130°C; Type de boîtier de capteur CI: SC-70; Nombre
Ic, Temp Sensor, Anlg Out, 5Sc70; Ic Output Type:Analogue; Sensing Accuracy Range:± 2.5°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+130°C; Sensor Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP20AIDCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP20AIDCKT .
  • TMP20AIDCKT.