Texas Instruments TMP112AIDRLR

±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet35 pages11 years ago
Datasheet35 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages19 years ago

Newark

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-96.45%

CAD Models

Download Texas Instruments TMP112AIDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 1.06
Stock
711,697
1,037,510
Authorized Distributors
0
2
Case/Package
SOT
SOT-563
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.375 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP302ADRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302BDRLR
IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R
Texas InstrumentsTMP303ADRLT
Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125
Temperature Sensor Ic, Digital, 1 C, -25 C, 125 C, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TMP112AIDRLR provided by its distributors.

±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Texas Instruments digital temperature sensor surface mount, 6Pin
Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Rectangular, 6 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP112AIDRLR .
  • TMP112AIDRLR.