Texas Instruments TMP112AQDRLRQ1

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-563 T/R
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AQDRLRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Datasheet32 pages12 years ago
Datasheet30 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages19 years ago

EBEE

Augswan

Arrow.cn

Inventory History

3 month trend:
-33.62%

CAD Models

Download Texas Instruments TMP112AQDRLRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.702
Stock
1,078,997
827,767
Authorized Distributors
2
0
Case/Package
SOT-563
SOT
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.375 B
1.5 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTMP102AQDRLRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 6-Pin SOT-563 T/R
Texas InstrumentsTMP112AIDRLT
±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLT
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments TMP112AQDRLRQ1 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-563 T/R
Automotive ±0.5°C 1.4V to 3.6V digital temperature sensor with I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Serial Switch/Digital Sensor, 12 Bit(s), 1Cel, Rectangular, Surface Mount
Temperature Sensors; TMP112AQDRLRQ1; TEXAS INSTRUMENTS; 6; 600 µm; SOT-563; 1.6 mm
AEC-Q100 Temp Sensor, ¡À0.5¡ãC, 1.4-3.6V, 12-Bit, I2C
TMP112-Q1 Automotive Grade High-Accuracy, Low-Power, Digital Temperature Sensor in SOT563 | SENSOR DIGITAL -40C-125C 6SOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.