Microchip EMC1001-AFZQ-TR

Temperature Sensor Ic, Digital, 1 C, -25 C, 125 C, Sot-23, 6 Rohs Compliant: Yes
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip EMC1001-AFZQ-TR.

Mouser

Datasheet16 pages19 years ago

iiiC

CAD Models

Download Microchip EMC1001-AFZQ-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTMP302CDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302ADRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302BDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125

Descriptions

Descriptions of Microchip EMC1001-AFZQ-TR provided by its distributors.

Temperature Sensor Ic, Digital, 1 C, -25 C, 125 C, Sot-23, 6 Rohs Compliant: Yes
Temp Sensor Digital Serial (2-Wire) 6-Pin SOT-23 T/R
MICROCHIP EMC1001-AFZQ-TR TEMPERATURE SENSOR 6-PIN SOT-23, -25 - +125 DEGC
1.5degC SMBus Temperature Sensor in Miniature SOT-23
IC, TEMP SENSOR, +/- 1.5 DEG, SOT23-6; IC Output Type: Digital; Sensing Accuracy Range: ± 1°C; Sensing Temperature Min: -25°C; Sensing Temperature Max: 125°C; Sensor Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.