Texas Instruments TMP302ADRLT

Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
$ 0.596
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP302ADRLT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMP302ADRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.255
$ 0.255
Stock
802,186
1,604,376
1,604,376
Authorized Distributors
2
4
4
Case/Package
SOT
SOT
SOT
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP302CDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302BDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302BDRLR
IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R
Texas InstrumentsTMP302DDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302CDRLR
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Temperature Sensor Ic, Digital, 1 C, -25 C, 125 C, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TMP302ADRLT provided by its distributors.

Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
TEXAS INSTRUMENTS TMP302ADRLT Temperature Sensor IC, Open Drain,0.2C, -40 C, +125 C, SOT-563, 6 Pins
IC, TEMP SWITCH, 6SOT; IC Output Type:Open Drain; Sensing Accuracy Range:± 0.2°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:8µA; Supply Voltage Range:1.4V to 3.6V; Sensor Case Style:SOT-563; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Accuracy:± 0.2°C; Base Number:302; Operating Temperature Range:-40°C to +125°C; Output Current:3mA; Output Type:Digital; Output Voltage:0.4V; Package / Case:SOT; Sensor / Transducer Type:Temperature; Supply Voltage Max:3.6V; Supply Voltage Min:1.4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.