Texas Instruments TMP302BDRLR

IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP302BDRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet20 pages11 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages19 years ago

LCSC

Inventory History

3 month trend:
-0.67%

CAD Models

Download Texas Instruments TMP302BDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.596
$ 0.596
Stock
6,468,152
240,854
240,854
Authorized Distributors
5
2
2
Case/Package
SOT
SOT
SOT
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP302ADRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302DDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302ADRLR
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302CDRLR
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP302CDRLT
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP303ADRLR
Factory Programmed Temperature Window Comparator 6-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments TMP302BDRLR provided by its distributors.

IC TEMP SWITCH 1.4V LP SOT-563 / Temp Sensor Digital 6-Pin SOT-563 T/R
Pin-Selectable Trip Point 1.4V-Capable Family of Temperature Switches 6-SOT-5X3 -40 to 125
Temperature Sensors; TMP302BDRLR; TEXAS INSTRUMENTS; 6; 600 µm; SOT; 1.6 mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.