Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMP108AIYFFR

SENSOR DIGITAL -40C-125C 6DSBGA "Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-DSBGA"
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP108AIYFFR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages13 years ago
Datasheet19 pages13 years ago

Upverter

LCSC

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments TMP108AIYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 1.795
Stock
1,075,280
319,688
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
6
6
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.5 B
1.5 B
Accuracy
-
1 %
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMP108AIYFFR.

Related Parts

Texas InstrumentsTMP112AIDRLT
±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLT
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLR
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
SENSOR DIGITAL -25C-125C SOT6 "Temperature Sensor Digital, Local -25°C ~ 125°C 10 b SOT-6"
NXP SemiconductorsPCT2075GVX
I2C-bus Fm+, 1 degree C accuracy, digital temperature sensor and thermal watchdog, TSOP6, RoHS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TMP108AIYFFR provided by its distributors.

SENSOR DIGITAL -40C-125C 6DSBGA "Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-DSBGA"
Temp Sensor Digital Serial (2-Wire) 6-Pin DSBGA T/R
1.4V-Capable ±0.75°C Temperature Sensor with Window Alert Function and I2C/SMBus in WCSP 6-DSBGA -40 to 125
Digital Temp Sensor, I2C/SMBus, 12b, -40 to 125C, 1.4V-3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.