Texas Instruments TMP112AIDRLT

±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP112AIDRLT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet35 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

Newark

Farnell

CAD Models

Download Texas Instruments TMP112AIDRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.702
Stock
466,441
806,742
806,742
Authorized Distributors
0
0
0
Case/Package
SOT-563
SOT
SOT
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTMP102AIDRLT
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLR
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLTG4
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments TMP112AIDRLT provided by its distributors.

±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Rectangular, 6 Pin, Surface Mount
Temperature sensor, I2C/SMBus, +/-1C @-40C to +125C, SOT-563-6
Texas Instruments Temperature and humidity sensors, accuracy±0.5%, 6Pin XS3encapsulation Temperature

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP112AIDRLT .
  • TMP112AIDRLT.