Texas Instruments TMP102AIDRLR

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP102AIDRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages19 years ago

Newark

Future Electronics

Mouser

Upverter

Inventory History

3 month trend:
-40.87%

CAD Models

Download Texas Instruments TMP102AIDRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.994
$ 0.994
Stock
1,342,441
335,150
335,150
Authorized Distributors
1
1
1
Case/Package
SOT-563
SOT-563
SOT-563
Number of Pins
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.375 B
1.375 B
Accuracy
2 %
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTMP112AIDRLT
±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AQDRLRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 6-Pin SOT-563 T/R
Texas InstrumentsTMP112AQDRLRQ1
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 6-Pin SOT-563 T/R

Descriptions

Descriptions of Texas Instruments TMP102AIDRLR provided by its distributors.

2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
-40 °C to 125 °C 12 Bit ± 1°C, Digital Temperature Sensor IC -, SOT-563-6
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-563 T/R
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 6 Pin, Surface Mount
Texas Instruments Digital Temperature Sensor, SMD, 6-Pin
Temperature Sensors; TMP102AIDRLR; TEXAS INSTRUMENTS; 6; 600 µm; SOT-563; 1.6 mm
Board Mount Temperature Sensors Lo Pwr Dig Temp Sensor
LOW POWER DIGITAL TEMPERATURE SENSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP102AIDRLR .
  • TMP102AIDRLR.