Texas Instruments TM4C1294NCPDTT3R

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP T/R
$ 11.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1294NCPDTT3R.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,890 pages11 years ago
Datasheet1,891 pages11 years ago
Technical Drawing1 page27 years ago

Inventory History

3 month trend:
-53.92%

CAD Models

Download Texas Instruments TM4C1294NCPDTT3R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.731
$ 14.21
$ 14.21
Stock
193,657
242,968
242,968
Authorized Distributors
3
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
90
90
90
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTM4C1290NCPDTT3
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 105
Texas InstrumentsTM4C1290NCPDTI3R
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 128-TQFP -40 to 85
Texas InstrumentsTM4C129CNCPDTI3R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TM4C1294NCPDTT3R provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 128-Pin TQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PQFP128
32-bit Arm Cortex-M4F based MCU with 120-MHZ, 1-MB flash, 256-KB RAM, USB, ENET MAC+PHY ; 128-TQFP -40 to 105
IC MCU 32BIT 1MB FLASH 128TQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 120MHz 1MB (1M x 8) FLASH 128-TQFP (14x14)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.