Texas Instruments TM4C1290NCZADI3

32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 85
$ 11.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1290NCZADI3.

Texas Instruments

Datasheet1,648 pages11 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.92%

CAD Models

Download Texas Instruments TM4C1290NCZADI3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.197
$ 9.88
$ 9.88
Stock
242,622
198,623
198,623
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
212
212
212
Core Architecture
-
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Number of I/Os
-
140
140
Interface
-
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
1 MB
1 MB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TM4C1290NCZADI3 provided by its distributors.

32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 85
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS, PBGA212
MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V Automotive 212-Pin NFBGA Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C1290NCZADI3....