Texas Instruments TM4C123AE6PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C123AE6PMI.

Texas Instruments

Datasheet1,242 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet1,225 pages12 years ago
Datasheet1,228 pages12 years ago
Datasheet1,223 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TM4C123AE6PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.5
$ 6.09
$ 6.09
Stock
120,067
171,942
171,942
Authorized Distributors
1
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
-
49
49
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C123AE6PMI.

Related Parts

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
Texas InstrumentsTM4C1230E6PMI7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
Texas InstrumentsTM4C1231E6PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP T/R
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin TQFP Tray - Trays
Texas InstrumentsTM4C1231E6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 128KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TM4C123AE6PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 128KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
32-bit Arm Cortex-M4F based MCU with 80-MHz, 128-kb Flash, 32-kb RAM, 2x CAN, 64-pin LQFP 64-LQFP -40 to 85
Product Range:Tiva Arm Cortex-M4F Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:128Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of I/O S:49I/O S Rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C123AE6PMI.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C123AE6PMI.