Texas Instruments TM4C1231H6PZI7

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
$ 7.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231H6PZI7.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet1,174 pages11 years ago
Datasheet1,174 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TM4C1231H6PZI7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.37
$ 6.2
$ 6.2
Stock
169,596
265,428
265,428
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
69
69
69
Interface
CAN, I2C, I2S, IrDA, SPI, UART, USART
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
CAN, I2C, I2S, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231H6PZI7.

Related Parts

Texas InstrumentsTM4C123GH6PZI7
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
Texas InstrumentsTM4C123GH6PZT7
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
Texas InstrumentsTM4C123GH6PZI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP T/R
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F303VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments TM4C1231H6PZI7 provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.