Texas Instruments TLV9062IDGKT

Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV9062IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.24%

CAD Models

Download Texas Instruments TLV9062IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.459
Stock
351,747
679,535
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
6.5 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TLV9062IDGKT provided by its distributors.

Dual, 5.5-V, 10-MHz operational amplifier 8-VSSOP -40 to 125
IC CMOS 2 CIRCUIT 8VSSOP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual 0.5pA 6.5V/us 10MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
OP Amp Dual 6.5V/us 1.8V to 5.5V 8-Pin VSSOP T/R
Operational Amplifiers - Op Amps 2-Channel, 10-MHz, low-noise, RRIO, CMOS op amp for cost-sensitive systems 8-VSSOP -40 to 125
OP-AMP, DUAL, 10MHZ, 6.5V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 6.5V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: VSSOP; Nombre
OP-AMP, DUAL, 10MHZ, 6.5V/US, VSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:6.5V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV9062IDGKT .