Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV7211AIDCKT

Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
$ 0.919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7211AIDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV7211AIDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.665
Stock
262,644
977,808
Authorized Distributors
2
5
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
NCS2200 Series 6 V 1 pA Surface Mount Low Voltage Comparator - SC-70-5
Integrated Circuit Comparator; CH: 1; open collector; 0.85-6V; -40+105 deg.C; SMD; SC70-5
Comparator Single R-R I/O 6V 5-Pin SC-88A T/R
Analog DevicesMAX9118EXK+T
MAX9118 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-353
Texas InstrumentsLMV7235M7/NOPB
IC COMPARATOR 1 GEN PUR SC70-5 "Comparator General Purpose Open-Drain, Rail-to-Rail SC-70-5"

Descriptions

Descriptions of Texas Instruments TLV7211AIDCKT provided by its distributors.

Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85
7μA 4μs Push-Pull 1 2.7V 15V 5mV@ 5V 0.04pA@ 5V currency SC-70-6 SMD mount 2mm*1.25mm*900μm
CMOS COMPARATORS WITH RAIL-TO-RAIL INPUT AND PUSH-PULL OUTPUT
IC COMPARATOR 1 GEN PUR SC70-6 Comparator General Purpose Push-Pull SC-70-6
Comparator Single R-R I/P 15V 6-Pin SC-70 T/R
TLV7211A PRECISION SINGLE HIGH V
IC, MICROPOWER COMP, SINGLE, 4 uS SC-70-6
5mV 0.04pA SC-70-6 Comparators ROHS
IC SNGL CMOS COMP R-R/P-P SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.