Texas Instruments TLV7211AIDRG4

Single CMOS Comparator with Rail-to-Rail Input and Push-Pull Output 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7211AIDRG4.

Mouser

Datasheet18 pages18 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.739
$ 0.739
Stock
30,130
220,490
220,490
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
10 µs
10 µs
10 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
15 V
15 V
15 V

Descriptions

Descriptions of Texas Instruments TLV7211AIDRG4 provided by its distributors.

Single CMOS Comparator with Rail-to-Rail Input and Push-Pull Output 8-SOIC -40 to 85
Comparator Single R-R I/P 15V 8-Pin SOIC T/R
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.7V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.