Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71310PDQNT

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71310PDQNT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.17%

CAD Models

Download Texas Instruments TLV71310PDQNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.077
Stock
2,084,538
712,794
Authorized Distributors
4
2
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1 V
1 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV71312PDQNT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
Texas InstrumentsTLV71312PDBVR
Capacitor-Free, 150-mA, Low-Dropout Regulator | IC REG LINEAR 1.2V 150MA SOT23-5
Texas InstrumentsTLV71312PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71310PDQNT provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
70dB~55dB(100Hz~1MHz) 75μA positive electrode fixed 150mA 1 1V 1.4V 1V 5.5V 1.02V@ 150mA 10 mV 1mV X2SON-4 SMD mount 350μm(height)
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 5 %;
TLV71310 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 400mum 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.