Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71310PDQNR

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71310PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages14 years ago

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
-95.73%

CAD Models

Download Texas Instruments TLV71310PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.464
Stock
677,127
2,040,751
Authorized Distributors
2
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1 V
1 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Case/Package
-
-
Number of Pins
4
4
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLV71312PDQNT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
Texas InstrumentsTLV71315PDQNT
Active Lead Free Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 150mA 400mum 600mV
Texas InstrumentsTLV71315PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
NCP103 Series 3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4

Descriptions

Descriptions of Texas Instruments TLV71310PDQNR provided by its distributors.

150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Voltage Reference Fixed 1V 1.4V 1V 5.5V 1.02V@150mA 70dB~55dB(100Hz~1MHz) 75μA 150mA 30mV 5mV SON SMD, Adhesive Mount 350μm H
TLV71310 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 400mum 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.