onsemi NCP103AMX105TCG

NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
$ 0.039
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP103AMX105TCG.

IHS

Datasheet16 pages7 years ago

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi NCP103AMX105TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLV71325PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71325PDQNT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 4-X2SON -40 to 125
Texas InstrumentsTLV713185PDQNR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
LDO Regulator, 150 mA, High PSRR 3.3V, Non-Active Discharge
NCP170 Series 1.8 V 150 mA Ultra-Low IQ 150 mA CMOS LDO Regulator - XDFN-4 (1x1)
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge

Descriptions

Descriptions of onsemi NCP103AMX105TCG provided by its distributors.

NCP103 Series 1.05 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
75dB(1kHz) 95μA positive electrode Fixed 150mA 1 1.05V 1.7V 1.05V 5.5V 10mV 0.01(Typ) DFN SMD mount,glue mount 1mm*1mm*550μm
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 0.5V 550mum 150mA -40C~85C TA
LDO, FIXED, 1.05V, 0.15A, UDFN-4; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.05V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP103AMX105TCG.