Texas Instruments TLV7031QDBVRQ1

AUTOMOTIVE NANO POWER COMPARATOR / Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7031QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago

Augswan

Inventory History

3 month trend:
-15.87%

CAD Models

Download Texas Instruments TLV7031QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.338
$ 0.338
Stock
1,028,598
693,919
693,919
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7031QDBVRQ1.

Descriptions

Descriptions of Texas Instruments TLV7031QDBVRQ1 provided by its distributors.

AUTOMOTIVE NANO POWER COMPARATOR / Comparator General Purpose Push-Pull, Rail-to-Rail SOT-23-5
315nA 3¦Ìs Push-Pull,Rail to Rail 1 1.6V 6.5V 8mV@ 5V 2pA@ 5V SOT-23-5 , 2mm*1.25mm
Comparator, 1 Func, 8000uV Offset-Max, 3000ns Response Time, PDSO5
8mV 2pA SOT-23-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SOT23-5
AUTOMOTIVE NANO POWER COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.