Texas Instruments TLV70229QDSERQ1

68dB@(1kHz) 300mA null 2.9V positive 5.5V WSON-6 Linear Voltage Regulators (LDO) ROHS
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70229QDSERQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Technical Drawing2 pages20 years ago

Augswan

Inventory History

3 month trend:
-3.88%

CAD Models

Download Texas Instruments TLV70229QDSERQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.523
$ 0.523
Stock
946,597
676,006
676,006
Authorized Distributors
2
3
3
Min Input Voltage
-
2 V
2 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
2.9 V
2.9 V
Output Current
-
300 mA
300 mA
Dropout Voltage
-
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV70229QDSERQ1 provided by its distributors.

68dB@(1kHz) 300mA null 2.9V positive 5.5V WSON-6 Linear Voltage Regulators (LDO) ROHS
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: VSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 2 %; JESD-30 Code: S-PDSO-N6;
TLV70229 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 2.958V 800mum 300mA -40C~125C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.