Texas Instruments TLV70215DBVR

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70215DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

element14 APAC

Newark

HQonline

Augswan

Inventory History

3 month trend:
+3.93%

CAD Models

Download Texas Instruments TLV70215DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.294
$ 0.294
Stock
541,185
2,067,304
2,067,304
Authorized Distributors
4
3
3
Min Input Voltage
2 V
-
-
Max Input Voltage
5.5 V
-
-
Polarity
-
-
-
Output Type
Fixed
-
-
Number of Regulators
1
-
-
Output Voltage
1.5 V
-
-
Output Current
300 mA
-
-
Dropout Voltage
220 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70233PDBVR
68dB(1kHz) 55¦ÌA Fixed 300mA 1 3.3V 2V 3.3V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 , 1.1mm
Texas InstrumentsTLV70218DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70215DBVR provided by its distributors.

300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
300mA 68dB@(1kHz) Fixed 1.5V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
68dB(1kHz) 55¦ÌA Fixed 300mA 1 1.5V 2V 1.5V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 , 1.1mm
TLV70215 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.45mm 300mA -40C~125C TJ
LDO, FIXED, 1.5V, 0.3A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 1.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 1.5V, 0.3A, Sot-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV70215DBVR
LDO, FIXED, 1.5V, 0.3A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:-; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:1.5V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV70215DBVR .