Texas Instruments TLV6741DCKT

TLV6741 Low Broadband Noise RRO Operational Amplifier 10 MHz 2.25V to 5.5V 5-Pin SC70 T/R
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV6741DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TLV6741DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.494
Stock
752,544
2,851,649
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
4.75 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TLV6741DCKT provided by its distributors.

TLV6741 Low Broadband Noise RRO Operational Amplifier 10 MHz 2.25V to 5.5V 5-Pin SC70 T/R
Single, 5.5-V, 10-MHz, low noise (4.6-nV/√Hz) operational amplifier 5-SC70 -40 to 125
IC CMOS 1 CIRCUIT SC70-5 / CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
OP-AMP, 10MHZ, 4.75V/US, SC-70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 10MHz; Vitesse de balayage: 4.75V/µs; Gamme de tension d'alimentation: 2,25V à 5,5V, ±1,125V à ±2,75V; Type de boîtier d'amplificateur
Op-Amp, 10Mhz, 4.75V/Us, Sc-70-5; No. Of Amplifiers:1 Amplifier; Bandwidth:10Mhz; Slew Rate:4.75V/Μs; Supply Voltage Range:2.25V To 5.5V, ± 1.125V To ± 2.75V; Amplifier Case Style:Sc-70; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV6741DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV6741DCKT .