Texas Instruments TLV62569PDRLT

Converter DC/DC; buck; Vout: 0.6-5.5V; Vin: 2.5-5.5V; 2A; 1.5MHz; -40+125 deg.C; SMD; SOT23
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62569PDRLT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages18 years ago

Farnell

Inventory History

3 month trend:
-7.38%

CAD Models

Download Texas Instruments TLV62569PDRLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.108
Stock
161,999
474,690
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TLV62569PDRLT provided by its distributors.

Converter DC/DC; buck; Vout: 0.6-5.5V; Vin: 2.5-5.5V; 2A; 1.5MHz; -40+125 deg.C; SMD; SOT23
IC REG BUCK ADJ 2A SOT563 / Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-563, SOT-666
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125
TLV62569 High Efficiency Synchronous Buck DC-DC Converter Single Output 2A 2.5V to 5.5V 6-Pin SOT-563 T/R
LV62569 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 1.2mm 2A 1.5MHz
Dc/Dc Conv, Sync Buck, 1.5Mhz, Sot-563-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-563; No. Of Pins:6Pins; Output Current:2A; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TLV62569PDRLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62569PDRLT .