Texas Instruments TLV62569DBVT

ROHS3Compliant Adjustable Positive DUAL Switching Regulator IC -40C~125C TJ 1.5MHz 2A 1.6mm
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62569DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments TLV62569DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.098
Stock
686,292
2,994,416
Authorized Distributors
3
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
1.5 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TLV62569DBVT provided by its distributors.

ROHS3Compliant Adjustable Positive DUAL Switching Regulator IC -40C~125C TJ 1.5MHz 2A 1.6mm
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 5-Pin SOT-23 T/R
2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125
Switching Regulator, 2A, 1500kHz Switching Freq-Max, PDSO5
Buck Yes 1.5MHz Adjustable 1 5.5V 600mV 5.5V 2.5V SOT-23-5
DC/DC CONV, SYNC BUCK, 1.5MHZ, SOT-23-5; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre
DC/DC CONV, SYNC BUCK, 1.5MHZ, SOT-23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:2A; Output Voltage Min:600mV; Output Voltage Max:5.5V; Switching Frequency:1.5MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62569DBVT .